MFBA2V1005-900-R

Eaton Electronics
504-MFBA2V1005-900R
MFBA2V1005-900-R

Mfr.:

Description:
Ferrite Beads Ferrite B IND 90 OHM 3.0A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,704

Stock:
40,704 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹2.24 ₹22.40
₹1.86 ₹46.50
₹1.68 ₹168.00
₹1.40 ₹350.00
₹1.30 ₹650.00
₹1.12 ₹1,120.00
₹0.839 ₹4,195.00
Full Reel (Order in multiples of 10000)
₹0.745 ₹7,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Ferrite Beads
RoHS:  
MFBA2
Ferrite Beads
SMD/SMT
0402 (1005 metric)
90 Ohms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Type: Automotive Multilayer Chip Ferrite Bead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFBA Automotive Multilayer Chip Ferrite Beads

Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads are high-performance AEC-Q200-grade ferrite beads for high-reliability RF/wireless transmitting and receiving modules in automotive applications. Eaton Electronics MFBA Ferrite Beads are offered in 0402, 0603, and 1206 case sizes and are designed for high-current applications up to 4A. The series offers a wide range of impedances values from 30Ω to 600Ω and operates over a -55°C to +150°C temperature range.