MFBA2V2012-800-R

Eaton Electronics
504-MFBA2V2012-800-R
MFBA2V2012-800-R

Mfr.:

Description:
Ferrite Beads Ferrite B IND 80 OHM 3A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 603

Stock:
603 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹4.01 ₹40.10
₹3.17 ₹79.25
₹2.89 ₹289.00
₹2.52 ₹630.00
₹2.24 ₹1,120.00
₹2.05 ₹2,050.00
Full Reel (Order in multiples of 4000)
₹1.86 ₹7,440.00
₹1.77 ₹14,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Ferrite Beads
RoHS:  
Ferrite Beads
SMD/SMT
0805 (2012 metric)
80 Ohms
- 55 C
+ 150 C
2 mm
1.2 mm
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Operating Temperature Range: - 55 C to + 150 C
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFBA Automotive Multilayer Chip Ferrite Beads

Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads are high-performance AEC-Q200-grade ferrite beads for high-reliability RF/wireless transmitting and receiving modules in automotive applications. Eaton Electronics MFBA Ferrite Beads are offered in 0402, 0603, and 1206 case sizes and are designed for high-current applications up to 4A. The series offers a wide range of impedances values from 30Ω to 600Ω and operates over a -55°C to +150°C temperature range.