MFBA2V2012P-331-R

Eaton Electronics
504-MFBA2V2012P-331R
MFBA2V2012P-331-R

Mfr.:

Description:
Ferrite Beads Ferrite B IND 330 OHM 2.8A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,490

Stock:
19,490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹9.32 ₹9.32
₹5.96 ₹59.60
₹4.75 ₹118.75
₹4.19 ₹419.00
₹3.63 ₹907.50
₹3.26 ₹1,630.00
₹2.89 ₹2,890.00
Full Reel (Order in multiples of 4000)
₹2.61 ₹10,440.00
₹2.24 ₹17,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Ferrite Beads
RoHS:  
MFBA2
Ferrite Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
- 55 C
+ 150 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Type: Automotive Multilayer Chip Ferrite Bead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MFBA Automotive Multilayer Chip Ferrite Beads

Eaton Electronics MFBA Automotive Multilayer Chip Ferrite Beads are high-performance AEC-Q200-grade ferrite beads for high-reliability RF/wireless transmitting and receiving modules in automotive applications. Eaton Electronics MFBA Ferrite Beads are offered in 0402, 0603, and 1206 case sizes and are designed for high-current applications up to 4A. The series offers a wide range of impedances values from 30Ω to 600Ω and operates over a -55°C to +150°C temperature range.