MHCP0703V1-5R6-R

Eaton Electronics
504-MHCP0703V1-5R6-R
MHCP0703V1-5R6-R

Mfr.:

Description:
Power Inductors - SMD Inductor 7.0*6.6*3.0mm 5.6uH 8.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹48.45 ₹48.45
₹41.19 ₹411.90
₹37.74 ₹943.50
₹30.56 ₹3,056.00
₹28.89 ₹7,222.50
₹24.69 ₹12,345.00
₹21.99 ₹21,990.00
Full Reel (Order in multiples of 1500)
₹21.90 ₹32,850.00
₹21.25 ₹63,750.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
5.6 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.