MPIA2010V1-1R0-R

Eaton Electronics
504-MPIA2010V1-1R0-R
MPIA2010V1-1R0-R

Mfr.:

Description:
Power Inductors - SMD IND MP 1.0uH 3.3A 2 PADS SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹40.07 ₹40.07
₹34.66 ₹346.60
₹31.77 ₹794.25
₹25.72 ₹2,572.00
₹24.23 ₹6,057.50
₹20.78 ₹10,390.00
₹18.45 ₹18,450.00
Full Reel (Order in multiples of 3000)
₹17.15 ₹51,450.00
₹16.87 ₹1,01,220.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
MCL1V0666
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.