MPIA4012V2-2R2-R

Eaton Electronics
704-MPIA4012V2-2R2-R
MPIA4012V2-2R2-R

Mfr.:

Description:
Power Inductors - SMD 2.2uH 4.2A 90mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹95.98 ₹2,87,940.00
₹94.11 ₹5,64,660.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
4.4 mm x 4.2 mm x 1.2 mm
Shielded
2.2 uH
20 %
2.9 A
90 mOhms
4.2 A
- 55 C
+ 125 C
35 MHz
Standard
4.4 mm
4.2 mm
1.2 mm
AEC-Q200
MPIA40-V2
Reel
Application: Automotive
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
TARIC:
8504500000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPIA40-V2 Automotive Miniature Power Inductors

Eaton Electronics MPIA40-V2 Automotive-Grade Miniature Power Inductors offer high current carrying capacity and rugged flexible construction in a low profile package with heights of 1.2mm, 1.5mm, and 2.0mm. This series is AEC-Q200 Grade 3 qualified and offers self-resonant frequency (SRF) greater than 9.5MHz. These miniature power inductors provide a 0.1µH to 22µH inductance range and 1.2A to 22A current range. Applications for Eaton MPIA40-V2 Automotive-Grade Miniature Power Inductors include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, and chassis and safety electronics.

MPIA Shielded Inductors

Eaton MPIA Shielded Inductors feature a compact, low-profile package with low core loss, low electromagnetic interference (EMI), and good temperature stability. These automotive-grade inductors are engineered to meet power and thermal handling requirements for automotive electronics. The MPIA series utilizes an advanced molded construction design for high current handling capabilities, improved thermal dissipation characteristics, and robust mechanical strength. Eaton MPIA Shielded Inductors are magnetically shielded and AEC-Q200 compliant, enabling use in various applications throughout the vehicle.

MPI-V2 Miniature Power Inductors

Eaton Electronics MPI-V2 Miniature Power Inductors offer low EMI and a high current carrying capacity. The MPI-V2 inductors are magnetically shielded and feature rugged flexible construction. Eaton MPI-V2 Miniature Power Inductors are ideal for use in handheld/mobile devices, tablets, and media players.