MTA3V3822H-R82-R

Eaton Electronics
Not Assigned
MTA3V3822H-R82-R

Mfr.:

Description:
Power Inductors - Leaded HC Molded IND 0.82uH 153A THT 2PAD

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
Through Hole
Shielded
820 nH
20 %
153 A
180 uOhms
440 A
- 55 C
+ 155 C
38.8 MHz
PCB Mount
40 mm
High Current Molded Power Inductor
38.1 mm
Alloy Powder
MTA3V
Brand: Eaton Electronics
Product: Power Inductor
Product Type: Power Inductors - Leaded
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99