PCA1V3223-220-R

Eaton Electronics
704-PCA1V3223-220-R
PCA1V3223-220-R

Mfr.:

Description:
Power Inductors - SMD POC IND 22.0uH 0.4A SMT 2PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,024

Stock:
7,024 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹61.87 ₹618.70
₹50.88 ₹5,088.00
₹43.70 ₹43,700.00
Full Reel (Order in multiples of 7500)
₹43.70 ₹3,27,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive
1210 (3225 metric)
22 uH
20 %
620 mOhms
400 mA
- 55 C
+ 150 C
50 MHz
3.2 mm
2.5 mm
2.3 mm
Ferrite
PCAV32-R
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wire Wound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 7500
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCAxV32x Automotive Power-Over-Coax Inductors

Eaton PCAxV32x Automotive Power-Over-Coax Inductors are AEC-Q200 qualified and offer high reliability and ferrite core wire-wound construction. These inductors come in a 1210 package with either a 2.5mm or 3.2mm profile height. PCAxV32x inductors offer a moisture sensitivity level (MSL) of 1 and an operating temperature range of -55°C to +140°C or +150°C. Eaton PCAxV32x Automotive Power-Over-Coax Inductors are suitable for advanced driver assistance system (ADAS) cameras, short-range radars (SRR), vehicle communications, autonomous driving, and decoupling circuits.