POEA1FB1V3W2X5

Eaton Electronics
504-POEA1FB1V3W2X5
POEA1FB1V3W2X5

Mfr.:

Description:
Audio Transformers / Signal Transformers Flybk Xfmr EP10 Dual 3.2W 5V 0.45A 0.18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹148.16 ₹148.16
Full Reel (Order in multiples of 200)
₹148.16 ₹29,632.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
SMD/SMT
300 kHz
155 uH
1.5 kVAC
- 40 C
+ 125 C
12.5 mm
14.2 mm
POEA1FB
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Material: Ferrite
Maximum DC Resistance: 350 mOhms
Operating Temperature Range: - 40 C to + 125 C
Power Rating: 3 W
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

High Voltage PoE Transformers

Eaton Electronics High Voltage PoE Transformers include four kinds of transformers: POEA1FB, POEA2FB, POEB3FB, and POEB4FW. Each of these transformers has 1500VAC isolation between primary and secondary, low leakage inductance, and ferrite core material. These transformers also have an IEEE 802.3xx and a moisture sensitivity level (MSL): 1. Eaton Electronics High Voltage PoE Transformers applications include lighting, industrial automation, security systems, VoIP phone systems, network and BLUETOOTH® access points, network routers, repeaters, uninterruptible power supplies (UPS), retail point-of-information (POI) systems, vending and gaming machines, and remote cameras.