RL1218-181-R

Eaton Electronics
704-RL1218-181-R
RL1218-181-R

Mfr.:

Description:
RF inductors - Leaded 180uH 2.335A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3200   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
₹101.57 ₹3,25,024.00
₹98.77 ₹4,74,096.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF inductors - Leaded
RoHS:  
Radial
Unshielded
180 uH
10 %
1.64 A
211 mOhms
- 40 C
+ 125 C
3 MHz
Standard
PCB Mount
18 mm
12.2 mm
Ferrite
RL1218
Reel
Application: Power
Brand: Eaton Electronics
Core Type: Drum
Lead Diameter: 0.81 mm
Lead Spacing: 7.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.