SD7030-7R3-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 7.3uH 2.1A 45mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹157.47 | ₹157.47 | |
| ₹129.52 | ₹1,295.20 | |
| ₹120.20 | ₹12,020.00 | |
| Full Reel (Order in multiples of 1500) | ||
| ₹120.20 | ₹1,80,300.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
