SD8350-4R7-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 4.7uH 5.5A 18.5mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹272.09 | ₹272.09 | |
| ₹223.63 | ₹2,236.30 | |
| ₹182.63 | ₹18,263.00 | |
| Full Reel (Order in multiples of 750) | ||
| ₹182.63 | ₹1,36,972.50 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
