TR/3216FF30-R

Eaton Electronics
504-TR-3216FF30-R
TR/3216FF30-R

Mfr.:

Description:
Surface Mount Fuses 24VDC SMT Fast Actng

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,677

Stock:
3,677 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹113.68 ₹113.68
₹108.09 ₹1,080.90
₹97.84 ₹4,892.00
₹95.04 ₹9,504.00
₹90.20 ₹22,550.00
₹89.64 ₹44,820.00
Full Reel (Order in multiples of 3000)
₹89.64 ₹2,68,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
3216FF
Surface Mount Fuses
Fast Blow
30 A
24 VDC
300 A
1206 (3216 metric)
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
1.2 mOhms
Brand: Eaton Electronics
Height: 0.89 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: Chip
Type: Fast-Acting Chip Surface Mount Fuse
Width: 1.6 mm
Part # Aliases: TR-3216FF30-R
Unit Weight: 9.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3216FF & 3216TD Chip Fuses

Eaton Electronics 3216FF and 3216TD Chip Fuses are reflow and wave solder compatible with excellent environmental integrity. 3216FF fuses are AEC-Q200 qualified and offer a surface mount design. 3216TD fuses are time-delay, surface mount fuses and offer high inrush withstand capability and wire-in-air performance. The 3216FF and 3216TD Chip Fuses protect against harmful overcurrents in secondary applications and offer high inrush-withstand capability.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.