TR2/6125FF2-R

Eaton Electronics
504-TR2/6125FF2-R
TR2/6125FF2-R

Mfr.:

Description:
Surface Mount Fuses SMD BRICK 2A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,395

Stock:
14,395 Can Dispatch Immediately
Quantities greater than 14395 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹123.93 ₹123.93
₹95.98 ₹959.80
₹79.02 ₹3,951.00
₹72.68 ₹7,268.00
₹65.32 ₹16,330.00
₹60.29 ₹30,145.00
₹55.54 ₹55,540.00
₹50.50 ₹1,26,250.00
Full Reel (Order in multiples of 5000)
₹45.84 ₹2,29,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Eaton Electronics TR1-2410FA2-R
Eaton Electronics
Cartridge Fuses 2410 SMD fast-acting fuse, 2A

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
6125FF
Surface Mount Fuses
Fast Blow
2 A
125 VAC
72 VDC
50 A, 50 A, 300 A
2410 (6125 metric)
Reel
Cut Tape
MouseReel
49 mOhms
Brand: Eaton Electronics
Height: 2.72 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 2.72 mm
Part # Aliases: TR2-6125FF2-R
Unit Weight: 332.674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.