UP2UC-1R5-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1.5uH 6.4A
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹174.25 | ₹174.25 | |
| ₹148.16 | ₹1,481.60 | |
| ₹136.97 | ₹3,424.25 | |
| ₹102.50 | ₹10,250.00 | |
| ₹98.77 | ₹24,692.50 | |
| Full Reel (Order in multiples of 600) | ||
| ₹83.02 | ₹49,812.00 | |
| ₹82.93 | ₹99,516.00 | |
| ₹82.18 | ₹3,94,464.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
