UP2UC-3R3-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 3.3uH 5.4A
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹173.31 | ₹173.31 | |
| ₹147.22 | ₹1,472.20 | |
| ₹136.04 | ₹3,401.00 | |
| ₹101.57 | ₹10,157.00 | |
| ₹97.84 | ₹24,460.00 | |
| Full Reel (Order in multiples of 600) | ||
| ₹82.93 | ₹49,758.00 | |
| ₹82.18 | ₹1,97,232.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
