UP4B-471-R

Eaton Electronics
704-UP4B-471-R
UP4B-471-R

Mfr.:

Description:
Power Inductors - SMD 470uH 1.7A 0.833ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 275)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹331.72 ₹331.72
₹300.97 ₹3,009.70
₹286.99 ₹7,174.75
₹266.49 ₹13,324.50
₹256.25 ₹25,625.00
Full Reel (Order in multiples of 275)
₹218.97 ₹60,216.75
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
470 uH
20 %
910 mA
833 mOhms
1.7 A
- 40 C
+ 125 C
Standard
22.1 mm
15 mm
7.87 mm
Ferrite
UP4B
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 275
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: UNI-PAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.