WCLA1005V1-110-R

Eaton Electronics
504-WCLA1005V1-110-R
WCLA1005V1-110-R

Mfr.:

Description:
RF Inductors - SMD WCLA Auto Chip IND 1005 11nH 2 Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹19.10 ₹191.00
₹18.82 ₹470.50
₹17.98 ₹1,798.00
₹17.80 ₹4,450.00
₹17.05 ₹17,050.00
₹14.07 ₹35,175.00
Full Reel (Order in multiples of 5000)
₹11.74 ₹58,700.00
₹11.65 ₹1,16,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
11 nH
5 %
AEC-Q200
WCLA
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

WCLA Automotive Wire Wound Chip Inductors

Eaton Electronics WCLA Automotive Wire Wound Chip Inductors are AEC-Q200 qualified, come in a 1008 or 1210 package, and have ferrite core wire wound construction. The WCLA2520V1 inductors feature a 0.22µH to 47µH inductance range, while the WCLA3225V1 inductors have a 0.47µH to 680µH inductance range. Eaton Electronics WCLA Automotive Inductors are ideal for infotainment, wireless communication, antenna tuning, and ADAS applications.