XLM-62R1137-R

Eaton Electronics
504-XLM-62R1137-R
XLM-62R1137-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors SC MODULE, 62.1V, 130F

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
130 F
62.1 VDC
Stud Threaded
99.5 mm (3.917 in)
634.9 mm
176.2 mm
1500 Hour
6.7 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
173.3 mm
XLM
Bulk
Brand: Eaton Electronics
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Module
Unit Weight: 16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
3a991.j.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Energy Storage

Eaton Energy Storage features supercapacitors that support energy storage applications in power generation, the grid, and on the user side. The product lineup is designed to meet the challenges of stability, sustainability, and safety. Eaton supercapacitors offer up to 1M cycles and are available in a variety of termination styles, including radial, through-hole, screw, connector, and stud-threaded. These products are helping to push energy storage technology to the next level.

Supercapacitor Modules

Eaton Electronics Supercapacitor Modules are constructed by combining multiple supercapacitor cells to boost the overall energy and power output. These modules consist of interconnected cells, frequently in series and parallel configurations. By combining multiple cells, the modules provide higher voltages and expand energy storage capacities. Eaton Supercapacitor Modules feature the appropriate circuitry for monitoring and balancing cells. The lineup includes the following series: XLM, XLR, XLR-LV, XTM-18, XVM, and XLHV. Applications include transportation and automotive, renewable energy systems, industrial equipment and machinery, uninterruptable power supplies (UPS), grid stabilization and peak shaving, and medical devices.