9SXEBM48

Eaton
545-9SXEBM48
9SXEBM48

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries Eaton 9SX EBM 48V Tower
This product will be sent to you directly from the manufacturer.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
76 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86,494.36 ₹86,494.36
₹83,462.26 ₹4,17,311.30
₹81,964.63 ₹8,19,646.30

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
9SX1500, 9SX1500G
15.1 in
6.3 in
9.9 in
9SX
Brand: Eaton
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Battery Module
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 24 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507208091