B127U-002-PDPD2

Eaton
504-B127U-002-PDPD2
B127U-002-PDPD2

Mfr.:

Description:
Computer Cables 2PT DP/CAT6 SPLTR/EXT-PT 4K

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,996.65 ₹23,996.65
₹21,289.77 ₹2,12,897.70
₹20,310.44 ₹5,07,761.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Computer Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: Eaton
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
TARIC:
8536699099
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.