SRH483242W

Eaton
545-SRH483242W
SRH483242W

Mfr.:

Description:
Racks & Rack Cabinets 48U Standard-Depth Extra-Width Heavy-Duty Rack Enclosure Cabinet for AI Servers, White

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,16,122.71 ₹4,16,122.71
5 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Enclosed Cabinets
Heavy duty Rack
90.16 in
31.5 in
44.09 in
White
Steel
Brand: Eaton
Load Capacity: 2268 kg
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 204.116 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517790000

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Racks & Enclosures

Tripp Lite Racks and Enclosures let users organize and secure 2U to 58U of network rack equipment in locking, ventilated steel cabinets and open-frame racks. These racks and enclosures for data centers and other IT environments include mounting spaces for servers and other equipment and are designed to support and protect these devices. These Tripp Lite racks come in a variety of sizes and can be free-standing or wall-mounted. These components typically include cable management systems to organize and protect the many cables and power cords used to connect servers and other equipment.