2974MM

Electroswitch
690-2974MM
2974MM

Mfr.:

Description:
Encoders ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹44,199.00 ₹4,41,990.00
30 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Encoders
RoHS:  
Brand: Electroswitch
Product Type: Encoders
Subcategory: Encoders
Part # Aliases: 2974
Unit Weight: 93.038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543908885
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.