7825DD

Electroswitch
690-7825DD
7825DD

Mfr.:

Description:
Industrial Relays Industrial Relays Series 24 Lock-out Relay, Standard Trip Electric Reset, LOR/ER, 125VDC, 5 Decks, Trip Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,52,914.75 ₹2,52,914.75

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
30 A
Screw
Latching
125 VDC
12.4 Ohms, 27 Ohms
4.6 A, 10.1 A
600 V
Silver
24
Brand: Electroswitch
Current Rating: 4.6 A, 10.1 A
Product Type: Industrial Relays
Subcategory: Relays
Unit Weight: 3.469 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH