7838FF

Electroswitch
690-7838FF
7838FF

Mfr.:

Description:
Industrial Relays Series 24 Lock-out Relay, High-Speed Trip, Electric Reset LOR/ER, 250VDC, 8 Decks, Trip Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,48,775.54 ₹3,48,775.54

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Lock-Out Relays
High-Speed Trip, Electric-Reset LOR
24
Brand: Electroswitch
Product Type: Industrial Relays
Subcategory: Relays
Unit Weight: 1.747 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490055
TARIC:
8536490099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH