C3P0206S-A

Electroswitch
690-C3P0206S-A
C3P0206S-A

Mfr.:

Description:
Rotary Switches 02-06 POS/2P/1 DECK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,154.90 ₹4,154.90
₹3,810.13 ₹19,050.65
₹3,772.86 ₹37,728.60
₹3,618.18 ₹90,454.50
₹3,304.16 ₹1,65,208.00
₹3,004.12 ₹3,00,412.00
₹2,952.87 ₹7,38,217.50
500 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
250 mA
28 VDC
60 deg
Shorting
Solder Lug
Silver
Brand: Electroswitch
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH