SSKB

Electroswitch
690-SSKB
SSKB

Mfr.:

Description:
Switch Bezels / Switch Caps TIP PUSH ON BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹186.36 ₹186.36
₹134.18 ₹1,341.80
₹133.25 ₹3,331.25
₹132.32 ₹6,616.00
₹106.23 ₹10,623.00
₹100.63 ₹25,157.50
₹96.91 ₹48,455.00
₹95.98 ₹95,980.00

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Switch Bezels / Switch Caps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Knob, Switch Tip
Lever Switches
Black
Brand: Electroswitch
Length: 0.187 in x 0.06 in
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533900000
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ELECTROSWITCH