TS123SZQ2

Electroswitch
690-TS123SZQ2
TS123SZQ2

Mfr.:

Description:
Toggle Switches 3-6A 125-250VAC 1P On-None-On SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,871.99 ₹93,599.50
₹1,789.99 ₹1,78,999.00
₹1,687.49 ₹4,21,872.50
₹1,612.95 ₹8,06,475.00

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
ON - NONE - ON
Panel Mount
Solder Lug
6 A
125 VAC, 250 VAC
IP67
TS
Brand: Electroswitch
Cap Colour: Black
Life: 100000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS IP67 Sealed Thumb Switch

Electroswitch TS IP67 Sealed Thumb Switches feature a robust design and compact size. The TS series offers contact ratings of 6A at 125VAC, 3A at 250VAC, and an operating temperature range of -30ºC to +85ºC. These switches from Electroswitch are ideal for construction and agriculture equipment applications.