DVN-5R5D473T-R5

Elna
555-DVN-5R5D473T-R5
DVN-5R5D473T-R5

Mfr.:

Description:
Supercapacitors / Ultracapacitors 0.047 5.5V -20+80% 12.5 x 8.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
47000 uF
5.5 VDC
SMD/SMT
12.5 mm (0.492 in)
8.5 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
DVN
Brand: Elna
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
BRHTS:
85322990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.