RVO-25V330MF55P2-R

Elna
555-RVO-25V33
RVO-25V330MF55P2-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25V 33uF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
33 uF
25 VDC
6.3 mm (0.248 in)
5.3 mm (0.209 in)
Aluminum Electrolytic Capacitors
20 %
- 40 C
+ 85 C
RVO
Reel
Cut Tape
MouseReel
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.