RVS-6V220MU-R

Elna
555-RVS-6V220MU-R
RVS-6V220MU-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3V 22uF 4X5.3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42,326

Stock:
42,326 Can Dispatch Immediately
Quantities greater than 42326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹29.82 ₹29.82
₹16.96 ₹169.60
₹10.25 ₹1,025.00
₹8.20 ₹4,100.00
₹6.99 ₹6,990.00
₹6.80 ₹17,000.00
₹6.06 ₹30,300.00
Full Reel (Order in multiples of 10000)
₹5.59 ₹55,900.00
₹5.31 ₹1,06,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
22 uF
6.3 VDC
5 mm (0.197 in)
5.3 mm (0.209 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
21 mA
23 Ohms
- 55 C
+ 105 C
RVS
Reel
Cut Tape
MouseReel
Brand: Elna
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Termination Style: SMD/SMT
Part # Aliases: RVS-6V220MF55U-R RVS-6V220MD55U-R
Unit Weight: 491.065 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.