FlashPro-CC-LITE

Elprotronic
715-FLASHPRO-CC-LITE
FlashPro-CC-LITE

Mfr.:

Description:
Programmers - Processor Based FlashPro-CC LITE VERSION

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Elprotronic FlashPro-CC-STD
Elprotronic
Programmers - Processor Based FlashPro-CC STD. FOR TI CHIPCON MCU

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programmers
Chipcon CCxx MCUs
8051
5 V
Brand: Elprotronic
Description/Function: USB flash programmer for the CCx series Chipcon products from Texas Instruments - Limited software version
Dimensions: 76 mm x 43 mm x 20 mm
Interface Type: JTAG, USB
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: FlashPro
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471900000
TARIC:
8471800000
MXHTS:
84718001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.