USB-MSP430-FPA-GANG-JB

Elprotronic
715-USBMSP430FPAGANG
USB-MSP430-FPA-GANG-JB

Mfr.:

Description:
Programmers - Processor Based GangPro430 FOR TI MSP430 MCU

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Gang Programmers
MSP430 MCUs
MSP430
5 V
Brand: Elprotronic
Description/Function: USB MSP430 JTAG / SBW / BSL interfaces gang flash programmer and JTAG In-Circuit debugger
Dimensions: 76 mm x 43 mm x 20 mm
For Use With: PE014X02
Interface Type: BSL, JTAG, SBW, USB
Packaging: Bulk
Product Type: Programmers - Processor Based
Series: GangPro
Factory Pack Quantity: 14
Subcategory: Embedded Solutions
Unit Weight: 861.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709996
USHTS:
8471900000
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.