X2S-FP-M

Elprotronic
715-X2S-FP-M
X2S-FP-M

Mfr.:

Description:
Programmers - Processor Based Flash Programmer for STM8, RL78, AVR, PIC MCUs and Serial Flash. USB and Ethernet. PoE. Current measurement down to 50 nA. Data transfer up to 1MB/s. Access to GUI, DLL, serialization and script file. Xstream-Iso Adapter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹67,928.22 ₹67,928.22

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Flash Programmers
STM8, AVR and PIC MCUs
ARM
1.65 V to 4 V
Brand: Elprotronic
Dimensions: 79 mm x 42 mm x 21 mm
Interface Type: JTAG, SPI, UART
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 245.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471900090
USHTS:
8471900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.