EA-LCD-004

Embedded Artists
924-EA-LCD-004
EA-LCD-004

Mfr.:

Description:
Display Development Tools 4.3" TFT 480 x 272 LCD BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Display Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
HSD043I9W1-A00-0299
3.3 V, 5 V
I2C, IDC
Bulk
Brand: Embedded Artists
Description/Function: On-Board Module
Dimensions: 165 mm x 150 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 4.3 in
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EMBEDDED ARTISTS