PTM 215J

EnOcean
808-PTM215J
PTM 215J

Mfr.:

Description:
Sub-GHz Modules Push-button transmitter module with 4 buttons, 928 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,290.36 ₹9,16,144.00
500 Quote

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PTM 215J
928 MHz
- 25 C
+ 65 C
40 mm x 40 mm x 11.2 mm
Brand: EnOcean
Data Rate: 125 kb/s
Product Type: Sub-GHz Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: PTM 215J
Part # Aliases: S3061-A215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ENOCEAN