FMR43-CABADFNTA3CKBFA

Endress+Hauser
67-FMR43CABNTA3CKBFA
FMR43-CABADFNTA3CKBFA

Mfr.:

Description:
Level Sensors - Industrial Radar level sensor LED with control button + Bluetooth 2-wire 4-20mA HART Tri-Clamp ISO2852 DN38 (1-1/2"), PTFE>316L, NA-CONNECT compatible

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,82,501.42 ₹1,82,501.42

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Meter
Free Space Radar Level Sensor
Liquid
15 m
Tri-Clamp ISO2852 DN38
Analog, Digital
12 VDC
30 VDC
Stainless Steel
1 mm
IP66, IP68, IP69
FMR43
Brand: Endress+Hauser
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Micropilot
Part # Aliases: FMR43-3DP5/0
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026102080
TARIC:
9026102900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.