FTL31-CA4V3AAVCJ

Endress+Hauser
67-FTL31-CA4V3AAVCJ
FTL31-CA4V3AAVCJ

Mfr.:

Description:
Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT1, 316L Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl.

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,366.00 ₹29,366.00

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Vibronic Level Sensor
Liquid
Threaded Connection - Male NPT
PNP
10 VDC
30 VDC
Stainless Steel
FTL31
Brand: Endress+Hauser
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: FTL31-1RL0/0
Unit Weight: 199.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER