PTP33B-AA7M1PDBWSJ

Endress+Hauser
67-PTP33BA7M1PDBWSJ
PTP33B-AA7M1PDBWSJ

Mfr.:

Description:
Pressure Sensors - Industrial 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi Thread ISO228 G1 seal O-ring 316L, flush mount, adapter, 3A, EHEDG Pressure switch PNP + 4-20mA, IO-Link, 4-wire

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65,831.67 ₹65,831.67

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Pressure Sensors - Industrial
RoHS:  
Brand: Endress+Hauser
Product Type: Industrial Pressure Sensors
Series: PTP33B
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: PTP33B-82R3/0
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceraphant PTC & PTP Pressure Switches

Endress+Hauser Ceraphant PTC31B / PTP31B / PTP33B Pressure Switches monitor absolute and gauge pressures in gases, vapors, liquids, and dust with a digital display and LEDs for onsite function checks and information. These cost-effective pressure switches provide high reproducibility and long-term stability and can be used internationally thanks to a broad range of approvals and process connections. The product lineup includes the PTP31B with a welded metal sensor diaphragm and small flush-mounted process connections. The PTC31B switches feature an oil-free ceramic sensor diaphragm and thread process connections. The PTP33B series is designed for hygienic applications and offers a fully welded metal sensor diaphragm, small flush-mounted hygienic process connections, and suitability for CIP/SIP cleaning.