FA-238 16.0000MB-W

Epson Timing
732-FA-23816MB-W
FA-238 16.0000MB-W

Mfr.:

Description:
Crystals MINI SMD XTL MHZ +/-50PPM 12.0PF BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.93 ₹97.93
₹84.36 ₹843.60
₹80.14 ₹2,003.50
₹71.78 ₹7,178.00
₹65.76 ₹16,440.00
₹64.77 ₹32,385.00
₹62.80 ₹62,800.00
₹60.28 ₹1,50,700.00
₹58.94 ₹2,94,700.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
16 MHz
12 pF
50 PPM
30 PPM
3.2 mm x 2.5 mm
- 40 C
+ 105 C
SMD/SMT
80 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Bulk
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: Q22FA2380013301
Unit Weight: 143.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.