FA-238 24.0000MB-C3

Epson Timing
732-FA-23824MB-C3
FA-238 24.0000MB-C3

Mfr.:

Description:
Crystals 24MHz 18pF 50ppm -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,888

Stock:
3,888
Can Dispatch Immediately
On Order:
6,250
Expected 26-05-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹94.33 ₹94.33
₹81.66 ₹816.60
₹74.03 ₹1,850.75
₹70.97 ₹7,097.00
Full Reel (Order in multiples of 250)
₹64.68 ₹16,170.00
₹62.35 ₹31,175.00
₹59.56 ₹59,560.00
₹56.15 ₹1,40,375.00
₹53.99 ₹2,69,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹94.33
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹40.43
Min:
1

Similar Product

Epson Timing FA-238 24.0000MB-C0
Epson Timing
Crystals MINI SMD XTL MHZ +/-50PPM 18.0PF 1K TR

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
24 MHz
18 pF
50 PPM
30 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
60 Ohms
200 uW
3.2 mm
2.5 mm
0.7 mm
FA-238
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Type: Crystal
Part # Aliases: FA-238 24.0000MB-C0
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For orders over 500 pieces, please order the 1K reel part

For TSX-3225 24.0000MF15X-AC3 order TSX-3225 24.0000MF15X-AC0
For FC-135 32.7680KA-A3 order FC-135 32.7680KA-A0
For FA-128 32.0000MF10Z-AJ3 order FA-128 32.0000MF10Z-AJ0
For TSX-3225 26.0000MF09Z-AC3 order TSX-3225 26.0000MF09Z-AC0
For TSX-3225 16.0000MF18X-AC3 order TSX-3225 16.0000MF18X-AC0
For FA-128 32.0000MF20X-K3 order FA-128 32.0000MF20X-K0
For FC-135 32.7680KA-AC3 order FC-135 32.7680KA-AC0
For TSX-3225 16.0000MF09Z-AC3 order TSX-3225 16.0000MF09Z-AC0
For FA-238 25.0000MB-C3 order FA-238 25.0000MB-C0
For RX8130CE B3 order RX8130CE B0
For TSX-3225 24.0000MF20G-AC3 order TSX-3225 24.0000MF20G-AC0
For TSX-3225 25.0000MF10P-C3 order TSX-3225 25.0000MF10P-C0
For FC-12M 32.7680KA-A3 order FC-12M 32.7680KA-A0
For FC-135 32.7680KA-AG3 order FC-135 32.7680KA-AG0
For FA-238 25.0000MB-K3 order FA-238 25.0000MB-K0
For TSX-3225 20.0000MF20G-AC3 order TSX-3225 20.0000MF20G-AC0
For MC-306 32.7680K-E3:ROHS order MC-306 32.7680K-E0:ROHS
For FA-20H 32.0000MF20X-K3 order FA-20H 32.0000MF20X-K0
For FA-238 16.0000MB-C3 order FA-238 16.0000MB-C0
For FA-20H 16.0000MF12Z-AC3 order FA-20H 16.0000MF12Z-AC0
For FA-238 24.0000MB-C3 order FA-238 24.0000MB-C0
For FA-20H 24.0000MF20X-K3 order FA-20H 24.0000MF20X-K0
For FA-238 16.0000MB-K3 order FA-238 16.0000MB-K0
For FC-135R 32.7680KA-A3 order FC-135 32.7680KA-A0
For MC-306 32.7680K-A3:ROHS order MC-306 32.7680K-A0:ROHS
For RX8900CE UA3 order RX8900CE UA0
For FA-238 27.0000MB-C3 order FA-238 27.0000MB-C0
For MC-146 32.7680KA-A3:ROHS order MC-146 32.7680KA-A0:ROHS
For FC-13A 32.7680KA-A3 order FC-13A 32.7680KA-A0
For FA-238V 12.0000MB-K3 order FA-238V 12.0000MB-K0

Please contact a Mouser Technical Sales Representative for
further information.

5-0521-1

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.