FC-135 32.7680KA-A3

Epson Timing
732-FC135-32.76KAA3
FC-135 32.7680KA-A3

Mfr.:

Description:
Crystals 32.768KHz 20ppm 12.5pF -40C -85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,05,211

Stock:
2,05,211 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹238.97 ₹238.97
₹207.53 ₹2,075.30
₹188.66 ₹4,716.50
₹180.58 ₹18,058.00
Full Reel (Order in multiples of 250)
₹157.22 ₹39,305.00
₹152.73 ₹76,365.00
₹147.34 ₹1,47,340.00
₹143.74 ₹3,59,350.00
₹139.25 ₹6,96,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹238.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹42.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹42.22
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
12.5 pF
20 PPM
20 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.5 uW
3.2 mm
1.5 mm
0.8 mm
FC-135
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: FC-135 32.7680KA-A0
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For orders over 500 pieces, please order the 1K reel part

For TSX-3225 24.0000MF15X-AC3 order TSX-3225 24.0000MF15X-AC0
For FC-135 32.7680KA-A3 order FC-135 32.7680KA-A0
For FA-128 32.0000MF10Z-AJ3 order FA-128 32.0000MF10Z-AJ0
For TSX-3225 26.0000MF09Z-AC3 order TSX-3225 26.0000MF09Z-AC0
For TSX-3225 16.0000MF18X-AC3 order TSX-3225 16.0000MF18X-AC0
For FA-128 32.0000MF20X-K3 order FA-128 32.0000MF20X-K0
For FC-135 32.7680KA-AC3 order FC-135 32.7680KA-AC0
For TSX-3225 16.0000MF09Z-AC3 order TSX-3225 16.0000MF09Z-AC0
For FA-238 25.0000MB-C3 order FA-238 25.0000MB-C0
For RX8130CE B3 order RX8130CE B0
For TSX-3225 24.0000MF20G-AC3 order TSX-3225 24.0000MF20G-AC0
For TSX-3225 25.0000MF10P-C3 order TSX-3225 25.0000MF10P-C0
For FC-12M 32.7680KA-A3 order FC-12M 32.7680KA-A0
For FC-135 32.7680KA-AG3 order FC-135 32.7680KA-AG0
For FA-238 25.0000MB-K3 order FA-238 25.0000MB-K0
For TSX-3225 20.0000MF20G-AC3 order TSX-3225 20.0000MF20G-AC0
For MC-306 32.7680K-E3:ROHS order MC-306 32.7680K-E0:ROHS
For FA-20H 32.0000MF20X-K3 order FA-20H 32.0000MF20X-K0
For FA-238 16.0000MB-C3 order FA-238 16.0000MB-C0
For FA-20H 16.0000MF12Z-AC3 order FA-20H 16.0000MF12Z-AC0
For FA-238 24.0000MB-C3 order FA-238 24.0000MB-C0
For FA-20H 24.0000MF20X-K3 order FA-20H 24.0000MF20X-K0
For FA-238 16.0000MB-K3 order FA-238 16.0000MB-K0
For FC-135R 32.7680KA-A3 order FC-135 32.7680KA-A0
For MC-306 32.7680K-A3:ROHS order MC-306 32.7680K-A0:ROHS
For RX8900CE UA3 order RX8900CE UA0
For FA-238 27.0000MB-C3 order FA-238 27.0000MB-C0
For MC-146 32.7680KA-A3:ROHS order MC-146 32.7680KA-A0:ROHS
For FC-13A 32.7680KA-A3 order FC-13A 32.7680KA-A0
For FA-238V 12.0000MB-K3 order FA-238V 12.0000MB-K0

Please contact a Mouser Technical Sales Representative for
further information.

5-0521-1

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.