FC-135 32.7680KA-AC0

Epson Timing
732-FC135-32.76KAAC0
FC-135 32.7680KA-AC0

Mfr.:

Description:
Crystals 32.768KHz 20ppm 9.0pF -40C -85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,32,505

Stock:
1,32,505 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.82 ₹45.82
₹39.26 ₹392.60
₹35.94 ₹898.50
₹33.78 ₹3,378.00
₹32.07 ₹8,017.50
₹30.46 ₹15,230.00
Full Reel (Order in multiples of 1000)
₹23.90 ₹23,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹253.35
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹238.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹42.22
Min:
1

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
9 pF
20 PPM
20 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
0.5 uW
3.2 mm
1.5 mm
0.8 mm
FC-135
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: Q13FC1350000314
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

FC-135 Tuning Fork Crystals

Epson Timing FC-135 Tuning Fork Crystals are 32.768kHz (32kHz to 100kHz) frequency range crystals designed for small communications devices. Epson Timing FC-135 Tuning Fork Crystals feature 3.2mm x 1.5mm x 0.8mm external dimensions, a fundamental overtone order, and a 0.5µW (1µW maximum) level of drive. The series operates over a -40°C to +85°C operating temperature range.