RTC-8564JEBX ROHS

Epson Timing
732-RTC-8564JEBXROHS
RTC-8564JEBX ROHS

Mfr.:

Description:
Real Time Clock RTC-8564JE:BX ROHS I2C-BUS INTERFACE RTC 5+/-23PPM (VSOJ-20) ANY TR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Epson Timing RX8130CE BX
Epson Timing
Real Time Clock RX8130CE:BX REAL TIME CLOCK +/-23PPM ANY TR

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
RTC-8564JE
SMD/SMT
Reel
Brand: Epson Timing
Product Type: Real Time Clocks
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.