RX-8035SA:B0

Epson Timing
732-RX-8035SA:B0
RX-8035SA:B0

Mfr.:

Description:
Real Time Clock 3.0Volt -40 to 85C I2C BUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹167.72 ₹1,67,720.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
I2C
SOP-14
2.4 V
5.5 V
- 40 C
+ 85 C
RX-8035SA
SMD/SMT
Reel
Brand: Epson Timing
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.