RX4901CE XB D00

Epson Timing
732-RX4901CEXBD00
RX4901CE XB D00

Mfr.:

Description:
Real Time Clock RX4901CE XB D00 REAL TIME CLOCK 4 WIRE SPI-BUS +/-5PPM -40 85C PIN 4EVIN3 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹226.43 ₹2,26,430.00
₹224.56 ₹4,49,120.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RX4901CE
Reel
Brand: Epson Timing
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX8901CE/4901CE Real-Time Clock Modules

Epson Timing RX8901CE/4901CE Real-Time Clock Modules (RTCs) feature an I2C or 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to 3 event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX8901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.

RX4901CE Real-Time Clock Modules

Epson Timing RX4901CE Real-Time Clock Modules (RTCs) feature a 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to three event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX4901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.