RX8111CE B3

Epson Timing
732-RX8111CEB3
RX8111CE B3

Mfr.:

Description:
Real Time Clock RX8111CE:B3 REAL TIME CLOCK I2C-BUS 3.0V 23PPM 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
630
Expected 28-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹325.20 ₹325.20
₹245.06 ₹2,450.60
₹224.56 ₹5,614.00
₹201.27 ₹20,127.00
Full Reel (Order in multiples of 250)
₹185.43 ₹46,357.50
₹178.91 ₹89,455.00
₹171.45 ₹1,71,450.00
₹167.72 ₹4,19,300.00
₹164.93 ₹8,24,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Epson Timing RX8111CE B0
Epson Timing
Real Time Clock RX8111CE:B0 REAL TIME CLOCK I2C-BUS 3.0V 23PPM 1K TR

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
RX8111CE
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Real Time Clocks
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX4111CE & RX8111CE Real-Time Clock Modules

Epson RX4111CE and RX8111CE Real-Time Clock (RTC) Modules come with a built-in frequency adjusted 32.768kHz crystal unit and battery switch-over function. The RTC modules offer a time-stamp function that logs and stores the real-time and wake-up function to wake up MCU/SoC. These modules feature a 100nA typical low backup current, an auto power switching function, and auto-repeat wakeup timer interruption. The RX4111CE RTC module is designed with an SPI-bus 4-wire interface, whereas the RX8111CE RTC module is designed with an I2C-bus interface with fast-mode 400kHz.