RX8111CE BB

Epson Timing
732-RX8111CEBB
RX8111CE BB

Mfr.:

Description:
Real Time Clock RX8111CE:BB REAL TIME CLOCK I2C-BUS 3.0V 23PPM BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹327.99 ₹327.99
₹238.54 ₹2,385.40
₹201.27 ₹5,031.75
₹192.88 ₹19,288.00
₹186.36 ₹46,590.00
₹183.56 ₹91,780.00
₹177.97 ₹1,77,970.00
₹174.25 ₹4,35,625.00
₹172.38 ₹8,61,900.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RX8111CE
Bulk
Brand: Epson Timing
Product Type: Real Time Clocks
Factory Pack Quantity: 1
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX4111CE & RX8111CE Real-Time Clock Modules

Epson RX4111CE and RX8111CE Real-Time Clock (RTC) Modules come with a built-in frequency adjusted 32.768kHz crystal unit and battery switch-over function. The RTC modules offer a time-stamp function that logs and stores the real-time and wake-up function to wake up MCU/SoC. These modules feature a 100nA typical low backup current, an auto power switching function, and auto-repeat wakeup timer interruption. The RX4111CE RTC module is designed with an SPI-bus 4-wire interface, whereas the RX8111CE RTC module is designed with an I2C-bus interface with fast-mode 400kHz.