SG-210STF 12.2880ML0

Epson Timing
732-SG-21STF12.288ML
SG-210STF 12.2880ML0

Mfr.:

Description:
Standard Clock Oscillators SG-210STF 12.2880ML0: SMD XTAL OSC MHZ 50PPM -40 85C 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,948
Expected 06-07-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹53.39 ₹533.90
₹48.45 ₹1,211.25
₹46.50 ₹4,650.00
Full Reel (Order in multiples of 1000)
₹41.19 ₹41,190.00
₹37.64 ₹75,280.00
₹36.53 ₹1,82,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹235.75
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
12.288 MHz
50 PPM
15 pF
3.63 V
1.6 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.8 mm (0.031 in)
SG-210STF
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Current Rating: 3 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8541600050
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG-210STF Standard Clock Oscillators

EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas.