SG-8200CG-MPL0

Epson Timing
732-SG-8200CG-MPL0
SG-8200CG-MPL0

Mfr.:

Description:
Programmable Oscillators SG-8200CG-MPL0: BLANK 1.62V-3.63V SMD XTL OSC MP MACH 1K TR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹87.59 ₹87.59
₹74.82 ₹748.20
₹71.10 ₹1,777.50
₹64.57 ₹6,457.00
₹58.33 ₹14,582.50
₹56.37 ₹28,185.00
Full Reel (Order in multiples of 1000)
₹55.72 ₹55,720.00
₹51.99 ₹1,03,980.00
₹49.20 ₹2,46,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Programmable Oscillators
RoHS:  
Oscillators
1.62 V
3.63 V
CMOS
SMD/SMT
2.5 mm
2 mm
0.74 mm
SG-8200CG
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Current Rating: 9.2 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.62 V to 3.63 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600080
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.